Texas Instruments LMR23625CEVM Step-Down Converter EVM
Texas Instruments LMR23625CEVM Step-Down Converter Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the LMR23625CDDAR. The LMR23625CDDAR is a 36V 2.5A synchronous step-down converter. This evaluation module operates from 4V to 36V input (12V nominal) and provides a 5.0V/3.3V output at 2.5A. The board has jumper connectors to select output options, enable or disable the converter operation and synchronize to an external clock. The Texas Instruments LMR23625CEVM also has AC signal injection terminals for feedback loop measurements.Features
- 4V to 20V input voltage range
- Jumper selectable output options (5V or 3.3V)
- Up to 2.5A output current
- Switching frequency 2.1MHz
- Frequency synchronization to an external clock
- Hiccup mode short circuit protection
Yayınlandı: 2016-08-22
| Güncellenmiş: 2025-03-06