Texas Instruments LMR36501EVM Evaluation Module

Texas Instruments LMR36501EVM Evaluation Module is designed to quickly and easily demonstrate the LMR36501 wide-input buck regulator. The device is an easy-to-use synchronous step-down DC/DC converter capable of driving up to 100mA of load current from an input voltage of up to 65V. The TI LMR36501EVM has ultra-low operating quiescent current and high efficiency at light loads. The LMR36501 is available in a small 2mm x 2mm HotRod™ package delivering a tiny, low-EMI solution size.

Features

  • 3V to 65V wide input voltage
  • 5V fixed output default voltage
  • Up to 100mA output current
  • 2.2MHz default switching frequency with jumper

Board Connections

Texas Instruments LMR36501EVM Evaluation Module

PCB Layout

Texas Instruments LMR36501EVM Evaluation Module
Yayınlandı: 2023-08-02 | Güncellenmiş: 2023-08-16