Texas Instruments LMR38010/LMR38010-Q1 Buck Converters

Texas Instruments LMR38010/LMR38010-Q1 SIMPLE SWITCHER® Synchronous Buck Converters are intended to regulate over a wide input voltage range, minimizing the need for external surge suppression components. The LMR38010 operates during input voltage dips as low as 4.2V, at nearly 100% duty cycle if required. This operation allows the LMR38010 to be an excellent choice for wide-input industrial applications and MHEV/EV systems.

The TI LMR38010/LMR38010-Q1 Buck Converters utilize precision enable to deliver flexibility by allowing a direct connection to the wide input voltage or precise control over device start-up and shutdown. With built-in filtering and delay, the power-good flag permits an accurate indication of system status, eliminating the need for an external supervisor. The converters combine pseudorandom spread spectrum for minimal EMI. Meanwhile, the device can configure a switching frequency between 200kHz and 2.2MHz to avoid noise-sensitive frequency bands. In addition, the LMR38010 can select the frequency for improved efficiency at a low operating frequency or a smaller solution size at a high operating frequency.

Built-in protection features on the LMR38010 include cycle-by-cycle current limit, hiccup mode short-circuit protection, and thermal shutdown in case of excessive power dissipation.

The LMR38010/LMR38010-Q1 is housed in an 8-pin, 4.89mm × 3.90mm HSOIC PowerPAD package. The LMR38010-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Functional safety-capable
    • Documentation available to aid functional safety system design
  • Configured for rugged industrial applications
    • 4.2V to 80V Input voltage range
    • 1A continuous output current
    • Ultra-low 40µA operating quiescent current
    • >1.5mm distance between VIN and GND pin
    • Adjustable switching frequency from 200kHz to 2.2MHz
    • Frequency synchronization to an external clock
    • Spread spectrum option for reduced EMI
    • 97% maximum duty cycle
    • Support start-up with pre-biased output
    • ±1.0% tolerance voltage reference at room temperature
    • Precision enable
    • Easy to use with a low BOM count
    • Integrated synchronous rectification
    • Internal compensation for ease of use
    • 8-pin HSOIC with PowerPAD™ package
    • PFM and forced PWM (FPWM) options
  • Create a custom design using the LMR38010 with the WEBENCH® Power Designer

Applications

  • Industrial transport
  • Wireless infrastructure and networking
  • Power delivery
  • Factory automation and control

Simplified Schematic

Schematic - Texas Instruments LMR38010/LMR38010-Q1 Buck Converters

Efficiency vs Output Current

Chart - Texas Instruments LMR38010/LMR38010-Q1 Buck Converters
Yayınlandı: 2022-04-05 | Güncellenmiş: 2023-06-22