Texas Instruments LMR38015/LMR38015-Q1 Synchronous Buck Converters

Texas Instruments LMR38015/LMR38015-Q1 Synchronous Buck Converters are designed to minimize the need for external surge suppression components by regulating over a wide input voltage range. The LMR38015/LMR38015-Q1 operates during input voltage dips as low as 4.2V, at nearly 100% duty cycle if needed. This feature makes this device an excellent choice for 48V battery automotive applications and MHEV/EV systems, as the maximum input voltage is 85V.

The LMR38015/LMR38015-Q1 features a high voltage enable pin to enable the device by connecting the device to the wide input supply voltage or by having precise UVLO control across start-up and shutdown. With built-in filtering and delay, the Power-Good flag accurately indicates system status, eliminating the need for an external supervisor. The device incorporates a pseudorandom spread spectrum option for minimal EMI. The switching frequency can be configured between 200kHz and 2.2MHz to avoid noise-sensitive frequency bands. In addition, the frequency can be programmed through the RT pin for improved efficiency at low operating frequencies or by having a smaller design size at high operating frequencies.

The device has built-in protection features such as hiccup mode short-circuit protection, cycle-by-cycle current limit, and thermal shutdown in case of excessive power dissipation. The Texas Instruments LMR38015-Q1 is qualified for automotive AEC-Q100 Grade 1 and is available in a 12-pin WSON package.

Features

  • Configured for rugged applications
    • 4.2V to 80V input voltage range
    • 1.5A continuous output current
    • Ultra-low 40µA operating quiescent current
    • 200kHz to 2.2MHz adjustable switching frequency
    • Frequency synchronization to external clock
    • 97% maximum duty cycle
    • Supports start-up events with pre-biased output
    • ±1.5% reference voltage tolerance over temperature
    • Precision enable
    • Easy to use with integrated compensation network enabling low BOM count
    • Integrated synchronous rectification
    • 12-pin WSON wettable flank with PowerPAD™ integrated circuit package
    • PFM and forced PWM (FPWM) options
  • AEC-Q100 qualified for automotive applications
    • Temperature Grade 1 (-40°C to +150°C, TJ)
  • Functional Safety-Capable
    • Documentation available to aid functional safety system design
  • Designed for Low EMI requirements
    • Spread spectrum option for reduced peak emissions
    • Low package parasitics facilitating CIPR25 class 5 compliance

Applications

  • Automotive inverter and motor control
  • Automotive DC-DC converters
  • Automotive battery management system
  • Automotive 48V mild hybrid ECU bias supplies

Videos

Functional Block Diagram

Block Diagram - Texas Instruments LMR38015/LMR38015-Q1 Synchronous Buck Converters
Yayınlandı: 2024-03-25 | Güncellenmiş: 2025-05-06