Texas Instruments LMR54410EVM Converter Evaluation Module (EVM)
Texas Instruments LMR54410EVM Converter Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the LMR54410 step-down converter. The board has a jumper connector to enable pin and could provide a pull-up device to VIN or external high level enable. The Texas Instruments LMR54410EVM is set as a 3.3V-Vout. The board also has AC signal injection terminals for loop measurements.Features
- 4V to 36V input voltage range
- Accurate 3.3V output
- Up to 1A output current
- 1100kHz switching frequency
- Hiccup mode short current protection
- Internal compensation
Board Layout
Yayınlandı: 2022-04-07
| Güncellenmiş: 2022-04-21