Texas Instruments LMR60410QEVM Evaluation Module

Texas Instruments LMR60410QEVM Evaluation Module is configured to evaluate the operation of the LMR60410-Q1 DC/DC buck converter. The LMR60410-Q1 is a 36V, 1A, DC/DC buck converter that offers synchronous rectification to establish high conversion efficiency in a small footprint. The TI LMR60410QEVM evaluation module operates over an 8V to 36V wide input voltage range, allowing a regulated 3.3V output up to 1A load at a 2.2MHz switching frequency. The LMR60410QEVM can support output voltage regulation accuracy by more than 1%, and the output voltage setpoint is adjustable using an external resistor divider.

Features

  • 8V to 36V input voltage range
  • 3.3V output voltage
  • 0A to 1A load current
  • 2.2MHz switching frequency
  • Adjustable output voltage
  • External synchronization capability
  • Internal spread spectrum capability
  • Selectable pulse-frequency modulation or forced pulse-width modulation at light load
  • Supports other variants of the IC by replacing some components

Applications

  • Advanced Driver Assistance Systems (ADAS)
  • Body electronics and lighting
  • Infotainment and cluster

Kit Contents

  • LMR60410-Q1 evaluation module (LMR60410QEVM) that includes the LMR604103SRAKRQ1
  • EVM Disclaimer Read Me

Board Connections

Location Circuit - Texas Instruments LMR60410QEVM Evaluation Module

Layout

Location Circuit - Texas Instruments LMR60410QEVM Evaluation Module
Yayınlandı: 2025-02-11 | Güncellenmiş: 2025-02-17