Texas Instruments LMR66430NEP-EVM Evaluation Module

Texas Instruments LMR66430NEP-EVM Evaluation Module is a platform for evaluating the performance of the LMR66430-EP. The LMR66430-EP is an easy-to-use, synchronous, step-down voltage converter. The LMR66430NEP-EVM delivers up to 3A of load current from an input voltage of up to 36V. The LMR66430NEPEVM features an output voltage of 3.3V and a switching frequency of 1MHz.

The TI LMR66430NEP-EVM is populated with the LMR66430MB3RXBRNEP and comes on nylon standoffs for evaluation on a lab bench. The LMR66430NEP-EVM supports the LMR66430-EP, LMR664x0-Q1, and LMQ664x0-Q1 family of devices by exchanging the default IC with other variants, including the non-automotive grade devices.

Features

  • Wide input voltage range of 4.5V to 36V
  • Fixed 1MHz switching frequency with external sync capability and mode select
  • Fixed 3.3V output, with optional feedback divider footprints
  • Input, differential EMI filter for compliance testing

Applications

  • Defense and aerospace applications
  • Medical
  • Test and measurement
  • Motor drives

Board Connections

Location Circuit - Texas Instruments LMR66430NEP-EVM Evaluation Module

Layout

Texas Instruments LMR66430NEP-EVM Evaluation Module
Yayınlandı: 2025-02-11 | Güncellenmiş: 2025-02-21