Texas Instruments LMR71915EVM-FLBK Fly-Buck™ Converter Eval Module

Texas Instruments LMR71915EVM-FLBK Fly-Buck™ Converter Eval Module demonstrates the LMR71915FDDAR to produce a regulated 12V output. The LMR71915FDDAR can supply a 625mA load on the primary side of the transformer with a 500kHz switching frequency. The TI LMR71915FDDAR is a synchronous, buck converter with a wide input voltage range, integrated power MOSFETs, overcurrent protection, and precision enable. The device is rated to operate across a junction temperature range of -40°C to +150°C.

Features

  • Wide input voltage range from 36V to 115V
  • Fixed 3ms soft start
  • COT mode control architecture
  • Peak and valley current-limit protection
  • FPWM mode for the Fly-Buck converter capability
  • SOIC-8 package for ease of use

Applications

  • Communications - brick power module
  • Industrial battery pack (≥10S)
  • Battery pack - e-bike, e-scooter, LEV
  • Motor drives, drones
  • Factory automation - PLC
  • Grid infrastructure - solar
  • Generic isolated bias supplies in industrial, automotive, and telecom systems

Layout

Texas Instruments LMR71915EVM-FLBK Fly-Buck™ Converter Eval Module

Simplified Schematic

Schematic - Texas Instruments LMR71915EVM-FLBK Fly-Buck™ Converter Eval Module

Test Setup

Location Circuit - Texas Instruments LMR71915EVM-FLBK Fly-Buck™ Converter Eval Module
Yayınlandı: 2025-09-15 | Güncellenmiş: 2025-09-23