Texas Instruments LMS3655AQEVM / LMS3655MQEVM Evaluation Module

Texas Instruments LMS3655AQEVM/LMS3655MQEVM Synchronous Step-Down Converter Evaluation Modules are designed to evaluate the LMS3655-Q1 automotive integrated buck converter. The LMS3655-Q1 evaluation module has the spread spectrum built-in with an EMI filter on the back side that assists with noise reduction for optimized EMI performance. The EMI filter can be bypassed using VIN1/GND1 posts. The evaluation module provides an adjustable 5V output at 5.5A continuous load and operates from a 3.8V to 36V input.

Features

  • High efficiency with 400kHz and auto light mode PFM/PWM or forced PWM mode operation
  • RESET Power good output with 3ms delay on timer
  • Low EMI
  • Fully synchronous with integrated HS and LS FET
Yayınlandı: 2017-10-20 | Güncellenmiş: 2022-07-05