Texas Instruments LMT8x Temperature Sensors

Texas Instruments LMT8x Temperature Sensors are precision analog output CMOS ICs with a class-AB output structure that gives these devices strong output source and sink current capability for driving heavy loads. TI LMT8x temp sensors are highly accurate over a wide temperature range. LMT84, LMT85, LMT86, and LMT87 have an operating temperature range from -50º to +150ºC. LMT8x devices are ideal for use in a wide variety of applications, including automotive, industrial, white goods, and more.

Features

  • Low Power Operation
  • Push-Pull Output with 50µA Source Current Capability
  • Very Accurate Over Wide Temperature Range
  • Low Quiescent Current
  • Extremely Small SC70 Package
  • Cost-effective Alternative to Thermistors

Applications

  • Automotive
  • Industrial
  • White Goods
  • Battery Management
  • Disk Drives
  • Appliances

Block Diagrams

Videos

TI REFERENCE DESIGN LIBRARY

Texas Instruments LMT8x Temperature Sensors
Yayınlandı: 2013-04-19 | Güncellenmiş: 2023-10-31