Texas Instruments LMX2485 Delta-Sigma Low Power Dual PLLs
Texas Instruments LMX2485 Delta-Sigma Low Power Dual PLLs are low-power, high-performance delta-sigma fractional-N PLL with an auxiliary integer-N PLL. With delta-sigma architecture, fractional spurs at lower offset frequencies are pushed to higher frequencies outside the loop bandwidth. The ability to push close in spur and phase noise energy to higher frequencies is a direct function of the modulator order. Unlike analog compensation, the digital feedback technique used in the LMX2485 is highly resistant to changes in temperature and variations in wafer processing. The LMX2485 delta-sigma modulator is programmable up to fourth order, which allows the designer to select the optimum modulator order to fit the phase noise, spur, and lock time requirements of the system.Features
- Quadruple modulus prescalers for lower divide ratios
- RF PLL: 8/9/12/13 or 16/17/20/21
- IF PLL: 8/9 or 16/17
- Advanced Delta-Sigma fractional compensation
- 12 bit or 22 Bit selectable fractional modulus
- Up to 4th order programmable Delta-Sigma modulator
- Features for improved lock times and programming
- Fastlock / cycle slip reduction
- Integrated time-out counter
- Single word write to change frequencies with Fastlock
- Wide operating range
- LMX2485 RF PLL: 500MHz to 3.0GHz
- LMX2485E RF PLL: 50MHz to 3.0GHz
- Useful features
- Digital lock detect output
- Hardware and software power-down control
- On-chip crystal reference frequency doubler
- RF phase comparison frequency up to 50MHz
- 2.5 to 3.6 Volt operation with ICC = 5.0mA at 3.0V
Applications
- Cellular phones and base stations
- CDMA, WCDMA, GSM/GPRS, TDMA, EDGE, PDC
- Direct digital modulation applications
- Satellite and cable TV tuners
- WLAN standards
Functional Block Diagram
View Results ( 4 ) Page
| Parça Numarası | Veri Sayfası | Açıklama |
|---|---|---|
| LMX2485ESQ/NOPB | ![]() |
Faz Kilitli Döngüler - PLL DELTA-SIGMA DUAL PLL FOR RF PERSONAL COM A 926-LMX2485ESQX/NOPB |
| LMX2485SQ/NOPB | ![]() |
Faz Kilitli Döngüler - PLL 500-MHz to 3-GHz del ta-sigma low power A 926-LMX2485SQX/NOPB |
| LMX2485SQX/NOPB | ![]() |
Faz Kilitli Döngüler - PLL 500-MHz to 3-GHz del ta-sigma low power A 926-LMX2485SQ/NOPB |
| LMX2485ESQX/NOPB | ![]() |
Faz Kilitli Döngüler - PLL 50-MHz to 3-GHz delt a-sigma low power d A 926-LMX2485ESQ/NOPB |
Yayınlandı: 2015-12-16
| Güncellenmiş: 2022-03-11