Texas Instruments LMX2492EVM Evaluation Module (EVM)

Texas Instruments LMX2492EVM Evaluation Module (EVM) supports the evaluation of the LMX2492 and LMX2492-Q1. The LMX2492 and LMX2492-Q1 are ultra-low noise 14GHz wideband RF PLLs with ramp/chirp generation. These devices consist of a delta-sigma fractional-N PLL, phase detector, programmable 5V charge pump, and high-frequency divider for the VCO. The Texas Instruments LMX2492EVM includes an integrated LDO for the digital supply and a frequency/phase modulation terminal.

Features

  • -227 dBc/Hz normalized PLL noise in fractional mode
  • 500 MHz to 14 GHz wideband PLL
  • 3.15V to 5.5V charge pump PLL voltage
  • Integrated FMCW ramp/chirp generation
  • FSK/PSK modulation
  • Excellent ramp linearity
  • 200MHz maximum phase detector frequency
  • Integrated LDO for digital supply
  • Frequency/phase modulation terminal
  • Able to operate in a single 3.3V supply

Board Layout

Mechanical Drawing - Texas Instruments LMX2492EVM Evaluation Module (EVM)
Yayınlandı: 2017-04-26 | Güncellenmiş: 2022-04-26