Texas Instruments LMX2571EPEVM RF Synthesizer Evaluation Module
Texas Instruments LMX2571EPEVM RF Synthesizer Evaluation Module (EVM) is designed for the LMX2571-EP, a low-power, high-performance RF synthesizer. The Texas Instruments LMX2571-EP can generate a frequency between 10MHz and 1344MHz and operates at extended temperatures between -55°C and 125°C.Features
- External VCO option
- Output channel divider supports 10MHz to 1400MHz operations
- Direct digital FSK modulation
- Extended temperature between –55°C and 125°C
Kit Contents
- One LMX2571EPEVM board
- One Reference PRO board
- One USB cable
- One 10-pin ribbon cable
Required Equipment
- A DC power supply
- A spectrum analyzer or a signal analyzer
- A PC running Windows 7 or a more recent version
- An oscilloscope (optional)
- A high-quality signal generator
- Texas Instruments Clocks and Synthesizers TICS Pro software
- Texas Instruments PLLatinum Simulator Tool (optional)
Setup Diagram
Yayınlandı: 2022-02-15
| Güncellenmiş: 2022-03-15