Texas Instruments LMX8410LEVM I/Q Demodulator EVM
Texas Instruments LMX8410LEVM I/Q Demodulator Evaluation Module (EVM) is designed for evaluating the LMX8410L. The LMX8410L is a 5-10GHz downconverter with a fully integrated LO synthesizer, mixer, and 1GHz differential quadrature output amplifiers. This evaluation module showcases the features of the LMX8410L, including adjustable image rejection and IP2 performance tuning, and automatic output DC offset correction. Additional features of the LMX8410L include optional external common mode voltage biasing, use of internally or externally generated LO, and internal LO phase synchronization across multiple parts. This evaluation module includes a USB2ANY for convenient programming of internal settings using TI’s TICSPRO configuration GUI.Features
- Adjustable image rejection tuning (gain/phase)
- Mixer bias tuning for improved IP2
- Automatic output DC offset correction to within 1mV
- Configurable external VCM for glueless ADC connection
- Mux for internal or external LO synthesizer
- Internal LO synthesizer phase synchronization
Kit Contents
- LMX8410LEVM evaluation module
- USB2ANY module
Board Layout
Yayınlandı: 2019-01-11
| Güncellenmiş: 2023-05-25