Texas Instruments LP-CC1352P7 CC1352P7 LaunchPad™ Development Kit
Texas Instruments LP-CC1352P7 CC1352P7 LaunchPad™ Development Kit is used to speed development on devices with integrated power amplifier and multi-band radio support for concurrent Sub-1GHz and 2.4GHz operation. The SimpleLink™ CC1352P7 device is a multiprotocol and multi-band Sub-1GHz and 2.4GHz wireless microcontroller (MCU). It also includes concurrent multiprotocol through a Dynamic Multiprotocol Manager (DMM) driver. The CC1352P7 is based on an Arm® Cortex® M4F main processor optimized for low-power wireless communication and advanced sensing in grid infrastructure, building automation, retail automation, personal electronics, and medical applications. Protocols supported by the Texas Instruments LP-CC1352P7 include Bluetooth® Low Energy, Sub-1GHz, Thread, Zigbee®, 802.15.4, and proprietary RF with the compatible CC13xx-CC26xx SDK. Available variations feature different RF matching networks and power levels. The LP-CC1352P7-1 is 868/915MHz up to 20dBm, 2.4GHz up to 5dBm, while the LP-CC1352P7-4 is 433MHz up to 13dBm, 2.4GHz up to 10dBm.Features
- Broadband antenna support for Sub-1GHz (868MHz/915MHz/433MHz) and 2.4GHz frequency bands
- The onboard emulator gets the user started with instant code development
- All IOs accessible on pin headers compatible with the LaunchPad development kit and BoosterPack™ plug-in module ecosystem
Kit Contents
- LaunchPad development kit
- Micro USB cable
- Quick Start Guide
Yayınlandı: 2022-03-28
| Güncellenmiş: 2022-04-08