Texas Instruments LP-EM-CC35X1 SimpleLink LaunchPad Development Kit

Texas Instruments LP-EM-CC35X1 SimpleLink™ LaunchPad™ Development Kit highlights the CC3551E Wi-Fi® 6 and BLUETOOTH® Low Energy wireless MCU. This kit provides a test and development board that features on-board sensors, buttons, and easy interface options to emulators for a full out-of-the-box experience and rapid development platform. The Texas Instruments LP-EM-CC35X1 supports software development for the pin-to-pin-compatible CC3500E, CC3501E, CC3550E, and CC3551E Wi-Fi 6 and Bluetooth Low Energy wireless MCUs, helping the user bring Wi-Fi products to market quickly.

Features

  • CC3551E Wi-Fi 6 and Bluetooth Low Energy wireless MCU, which is software portable to the CC3500E, CC3501E, and CC3550E devices
  • 2 x 20-pin stackable connectors (BoosterPack™ headers) to connect to TI LaunchPads and other BoosterPack plug-in modules
  • On-board chip antenna with option for SMA- and U.FL-based testing
  • 20-pin connector to interface with LP-XDS110 or LP-XDS110ET debugger (sold separately) for software development and RF evaluation
  • Easy access to all I/O signals with the BoosterPack plug-in module connectors

Applications

  • Building and home automation
    • HVAC controller
    • HVAC gateway
    • Thermostat
    • Building security gateway
    • Garage door system
    • IP network camera and a video doorbell
    • Wireless security camera
  • Appliances
    • Refrigerator and freezer
    • Oven
    • Washer and dryer
    • Residential water heater and heating system
    • Air purifier and humidifier
    • Coffee machine
    • Air conditioner indoor unit
    • Vacuum robot
    • Robotic lawn mower
  • Grid infrastructure
    • Electricity meter
    • String inverter
    • Microinverter
    • Energy storage power conversion system (PCS)
    • EV charging infrastructure
  • Medical
    • Infusion pump
    • Electronic hospital bed and bed control
    • Multiparameter patient monitor
    • Blood pressure monitor
    • CPAP machine
    • Telehealth systems
    • Ultrasound scanner
    • Ultrasound smart probe
    • Electric toothbrush
  • Retail automation and payment
  • Printers

Kit Contents

  • LP-EM-CC35X1—LaunchPad development tool
  • USB Type-C® cable
  • Quick start guide
Mechanical Drawing - Texas Instruments LP-EM-CC35X1 SimpleLink LaunchPad Development Kit

Board Layout

Mechanical Drawing - Texas Instruments LP-EM-CC35X1 SimpleLink LaunchPad Development Kit
Yayınlandı: 2026-04-02 | Güncellenmiş: 2026-04-06