Texas Instruments LP-MSPM0G3519 LaunchPad™ Development Kit

Texas Instruments LP-MSPM0G3519 LaunchPad™ Development Kit is an easy-to-use evaluation module for the MSPM0G3519 Microcontroller Unit (MCU). This kit features an onboard debug probe for programming, debugging, and EnergyTrace™ technology. The LP-MSPM0G3519 LaunchPad™ kit contains three buttons, two LEDs (one is an RGB LED and one RED LED), and 80+ pins of BoosterPack™ headers. This USB-powered kit provides a backchannel UART through USB to PC, an onboard XDS110 debug probe, and an external clock crystal. Better analog results are achieved through ADC and DAC low-pass filter placeholders placed in excellent positions, and external reference options available on the back of the launchpad. Typical applications include factory automation, appliances, building automation, grid infrastructure, body electronics and lighting, and infotainment and clusters.

Features

  • Onboard XDS110 debug probe
  • Backchannel UART through USB to PC
  • USB-powered
  • 80-pin BoosterPack™ headers
  • External clock crystals
  • Hardware user interfaces:
    • Two buttons
    • 1 RGB LED
    • 1 RED LED

Applications

  • Grid infrastructures
  • Factory automations
  • Appliances
  • Body electronics and lighting
  • Infotainment and clusters
  • Building automations

Kit Contents

  • LP-MSPM0G3519 LaunchPad development kit
  • USB cable
  • Quick-start guide

Hardware Overview

Texas Instruments LP-MSPM0G3519 LaunchPad™ Development Kit
Yayınlandı: 2025-06-30 | Güncellenmiş: 2025-12-10