Texas Instruments LP-MSPM0L1306 LaunchPad™ Development Kit
Texas Instruments LP-MSPM0L1306 LaunchPad™ Development Kit is an easy-to-use evaluation module based on the MSPM0L1306 microcontroller (MCU). The MSPM0L1306 features an Arm® 32-bit Cortex®-M0+ CPU with a frequency of up to 32MHz and 64KB of embedded flash memory combined with 4KB of on-chip RAM. The kit contains everything needed to start developing on the MSPM0L1xx microcontroller platform, including an onboard debug probe for programming, debugging, and energy measurements. Texas Instruments LP-MSPM0L1306 LaunchPad Development Kit comes with onboard buttons and LEDs to quickly integrate a simple user interface. The board also includes an analog temperature sensor, onboard thermistor, light sensor, and an RGB LED to show the PWM control.Features
- Easy-to-use evaluation module
- External ambient light sensor
- 2 buttons - 1 LED and 1 RGB LED for user interaction
- RGB to show PWM control
- RC filter for ADC input (unpopulated by default)
- Thermistor circuit
- Light sensor circuit
- External temperature sensor
- Onboard XDS110 debug probe with the external programming option
- EnergyTrace technology available for ultra-low-power debugging
- Supports BSL invoke with GPIO and XDS110
- Backchannel UART through USB to PC
Kit Contents
- MSPM0L1306 LaunchPad Development Kit
- Micro USB cable
- Quick-start guide
Product Overview
Yayınlandı: 2023-05-17
| Güncellenmiş: 2023-08-18