Texas Instruments LP5910xxx18EVM Linear Regulator Evaluation Modules

Texas Instruments LP5910xxx18EVM Linear Regulator Evaluation Modules (EVMs) helps designers evaluate the performance of the LP5910. The LP5910 is a 300mA, Ultra-low-Noise, Low-Dropout Linear Regulator. The evaluation module is a standalone evaluation tool containing one positive voltage low-dropout regulator IC for fixed voltage regulation (1.8V). The evaluation module demonstrates the operation of a 1.8V, 300mA ultra-low noise, low-dropout linear regulator in the DSBGA (LP2910DRV18EVM) or SON (LP2910YKA18EVM) package.

Features

  • 2.3V to 3.3V Operating input voltage
  • 1.8V ±2% Output voltage
  • Jumper for user-selectable enable or disable
  • Low dropout of 120mV (Typical) at 300mA
  • Stable with ceramic capacitors ≥ 1μF
Yayınlandı: 2016-03-30 | Güncellenmiş: 2025-03-06