Texas Instruments LP3470A Ultra-Low Power Voltage Supervisor
Texas Instruments LP3470A Ultra-Low Power Voltage Supervisor is designed to monitor voltages within 1% of reset threshold overtemperature. This device is pin-to-pin compatible with the existing TI LP3470. The LP3470A device provides accurate, nano-power voltage monitoring with programmable delay. The device asserts a reset signal whenever the VCC supply voltage falls below a reset threshold. The reset time-out period is adjustable using an external capacitor. The reset remains asserted for an interval (programmed by an external capacitor) after VCC has risen above the threshold voltage plus hysteresis.Features
- Pin-to-pin compatible with LP3470
- 5-pin SOT-23 package
- Open-drain RESET output
- Programmable reset time-out period using an external capacitor
- Immune to short VCC transients
- ±1% Reset threshold accuracy (typical)
- Ultra-low quiescent current (0.3µA typical)
- RESET valid down to VCC = 0.95V
Applications
- Critical μP and μC power monitoring
- Intelligent instruments
- Computers
- Building automation: building security system, video surveillance
- Portable and battery-powered equipment
- Factory automation: field transmitters, position, and proximity sensors
- Motor drives
Functional Block Diagram
Yayınlandı: 2019-12-04
| Güncellenmiş: 2024-02-09