Texas Instruments LP5812 RGB LED Drivers

Texas Instruments LP5812 RGB LED Drivers are 4 x 3 matrix drivers with I2C and autonomous animation engine control. These drivers generate a 6MHz clock signal and use it to synchronize the lighting effects among multiple devices. The LP5812 drivers feature individual LED dot open/short detection and integrated de-ghosting function. These LED drivers operate at a 2.7V to 5.5V voltage range and a -40°C to 85°C temperature range. The LP5812 drivers are ideal for portable and wearable, gaming and home entertainment, Internet-of-Things (IoT), networking, and industrial HMI.

The LP5812 RGB LED drivers with an autonomous animation engine feature can significantly reduce the real-time loading of the controller. These drivers offer 0.4mA typical ultra-low regular operation current when illuminating LEDs. The LP5812 drivers offer four different material versions with different I2C chip addresses. These drivers support both analog dimming and PWM dimming.

Features

  • Autonomous animation engine control
  • Individual LED dot open/short detection
  • Integrated de-ghosting function
  • 1MHz (maximum) I2C interface
  • -40°C to 85°C operating temperature range
  • PWM dimming up to audible-noise-free 24kHz frequency:
    • Individual 8-bit PWM dimming resolution
    • Linear or exponential dimming curves

Specifications

  • Operating voltage ranges:
    • 2.7V to 5.5V VCC range
    • Logic pins compatible with 1.8V, 3.3V, and 5V voltages
  • 4 constant current sinks with high precision:
    • 0.1mA to 51mA per current sink
    • Maximum ±5% device-to-device error
    • Maximum ±5% channel-to-channel error
    • 110mV (typical) @ 25.5mA and 210mV (typical) @ 51mA ultra-low headroom voltage
    • PWM phase shift configurable for each LED
  • Analog dimming (current gain control):
    • 25.5mA or 51mA global 1-bit Maximum Current (MC)
    • Individual 8-bit Dot Current (DC) setting
  • Time-Cross-Multiplexing (TCM) topology:
    • Drives up to 12 LEDs or 4 RGB LEDs
    • ¼, ⅓, ½, and 1 multiplexing ratio
    • Supports direct, TCM, and mix-drive modes
  • Ultra-low power consumption:
    • Standby: ISTB = 26μA (typical) when CHIP_EN = 0 (data retained)
    • Active: INOR = 0.4mA (typical) when LED current = 25.5mA

Applications

  • Portable and wearable electronics:
    • Earbud and charging case, E-cigarette, and smart watch
  • Gaming and home entertainment:
    • Smart speaker, RGB mouse, VR headset, and controller
  • Internet-of-Things (IoT):
    • E-tag and video doorbell
  • Networking:
    • Router and access point
  • Industrial HMI:
    • EV charger and factory automation

Application Diagram

Application Circuit Diagram - Texas Instruments LP5812 RGB LED Drivers

Functional Block Diagram

Block Diagram - Texas Instruments LP5812 RGB LED Drivers
Yayınlandı: 2024-01-04 | Güncellenmiş: 2024-08-26