Texas Instruments LP5814/5DRLEVM Evaluation Modules
Texas Instruments LP5814/5DRLEVM Evaluation Modules are designed to aid users in the development of the LP5814, LP5814I, LP5816, LP5815, and LP5817 drivers. The LP5814DRLEVM evaluates the functions of the LP5814, LP5814I, and LP5816. Meanwhile, the TI LP5815DRLEVM evaluates the functions of the LP5815 and LP5817.• LP5814, a 4-channel I2C interface RGBW LED driver with auto animation control
• LP5815, a 3-channel I2C interface RGB LED driver with instant blinking and auto animation control
• LP5814I, a 4-channel I2C interface RGBW LED driver with auto animation control and instant blinking
• LP5816, a 4-channel I2C interface RGBW LED driver
• LP5817, a 3-channel I2C interface RGB LED driver
The LP581x_RUKA Graphical User Interface (GUI) is supplied to control all the devices LP5814/4I/5/6/7 via the USB2ANY interface adapter.
Features
- LP5814EVM with a four-channel I2C interface RGBW LED driver with auto animation control
- LP5815EVM with a three-channel I2C interface RGB LED driver with instant blinking and auto animation control
- I2C signal and 3.3V power input from USB2ANY interface adapter
- LP581x_RUKA GUI is used to control the EVM
Applications
- Portable and wearable electronics, including e-cigarettes, earbuds, and charging cases
- Gaming and home entertainment, including smart speakers, RGB mice, and video doorbells
- Industrial HMI, including EV chargers and factory automation
Kit Contents
- LP5814/LP5815 evaluation module
- USB2ANY interface adapter with ribbon cables and a USB cable
Hardware Connection
LP5814DRLEVM Default Jumpers Setting
LP5815DRLEVM Default Jumpers Setting
Yayınlandı: 2025-05-29
| Güncellenmiş: 2025-06-04