Texas Instruments LP5861TEVM Evaluation Module

Texas Instruments LP5861TEVM Evaluation Module demonstrates the features of the LP5861T LED matrix driver. The LP586x graphical user interface (GUI) interfaces with USB2ANY to the LP5861TEVM. The TI LP5861TEVM evaluation module implements SPI and I2C inputs via the USB2ANY interface adapter.

Features

  • 18-channel high-current LED driver
  • 8-bit analog and 8-bit or 16-bit PWM dimming
  • LP586x GUI controls the evaluation module
  • SPI, I2C, Vsync, IFS, EN signal input from USB2ANY interface adapter

Applications

  • Major and smart home appliance
  • IR module for video surveillance and IP camera
  • Laser diode in an optical module
  • Smart speaker

Kit Contents

  • LP5861T evaluation module
  • USB2ANY interface adapter with ribbon cables and USB cable

Layout

Texas Instruments LP5861TEVM Evaluation Module

Hardware Connection

Texas Instruments LP5861TEVM Evaluation Module

Default Jumper Setting

Texas Instruments LP5861TEVM Evaluation Module
Yayınlandı: 2023-08-09 | Güncellenmiş: 2023-08-21