Texas Instruments LP87320Q1EVM Evaluation Module (EVM)
Texas Instruments LP87320Q1EVM Evaluation Module (EVM) demonstrates the integrated circuit LP873200-Q1. The LP873200-Q1 has two high-performance step-down converters and two LDOs, designed to meet the power management requirements of the current applications processors in automotive applications. The LP873200-Q1 can drive up to 2A+2A of load current with an ideal solution size and efficiency combination. The Texas Instruments LP873200-Q1 has been specifically designed to allow the PMIC to be easily configured at startup to fit various voltage and sequencing requirements. The device is controlled via a PC and the supplied GUI.Features
- Software controller
- USB-TO-I2C interface supports a 3.4MHz clock rate on the I2C bus
- Versatile GUI: Output current measurement and status indicators
- The console application allows running scripts
- An application can execute user-specified scripts
- Convenient test points for all I/O's
Kit Contents
- LP87320Q1EVM evaluation module
- USB 2.0 A male to mini B male shielded cable
Yayınlandı: 2019-01-16
| Güncellenmiş: 2025-03-05