Texas Instruments LP87330Q1EVM Evaluation Module (EVM)
Texas Instruments LP87330Q1EVM Evaluation Module (EVM) helps designers evaluate the operation and performance of LP873300-Q1. The LP873300-Q1 has two high-performance step-down converters and two LDOs, designed to meet the power management requirements of the latest applications processors in automotive applications. The LP873300-Q1 is capable of driving up to 2A+2A of load current with an excellent combination of solution size and efficiency. The LP87330Q1EVM has been specifically designed to allow the PMIC to be easily configured at startup to fit various voltage and sequencing requirements. The evaluation module is controlled via a PC and the supplied GUI.Features
- Software controller
- USB-To-I2C Interface supports 3.4MHz clock rate on the I2C bus
- Versatile GUI - output current measurement and status indicators
- Console application allows running scripts
- The application can execute user-specified scripts
- Convenient test points for all I/O's
Kit Contents
- LP87330Q1EVM Evaluation module
- USB Cable
Yayınlandı: 2018-10-23
| Güncellenmiş: 2025-03-06