Texas Instruments LV2862XLVEVM Converter Evaluation Module (EVM)

Texas Instruments LV2862XLVEVM Converter Evaluation Module (EVM) provides the design engineer with a fully functional power converter based on the buck topology to evaluate the LV2862 series of buck regulators. The LV2862 is a PWM DC/DC buck (step-down) regulator. With a wide input range from 4V to 60V, it is suitable for a wide range of applications for power conditioning from unregulated sources. The Texas Instruments LV2862XLVEVM evaluation board provides the design engineer with a fully functional power converter based on the buck topology to evaluate the LV2862 series of buck regulators.

Features

  • 6V to 60V input voltage range
  • 5V output voltage
  • Switching frequency (0.770MHz for X version, 2.1MHz for Y version)
  • Up to 600mA output current
  • Frequency foldback current limit of 1.2A
  • Internal compensation

Board Layout

Mechanical Drawing - Texas Instruments LV2862XLVEVM Converter Evaluation Module (EVM)
Yayınlandı: 2020-08-03 | Güncellenmiş: 2024-07-24