Texas Instruments LVDS83BTSSOPEVM Evaluation Module (EVM)
Texas Instruments LVDS83BTSSOPEVM Evaluation Module (EVM) is designed to provide a straightforward evaluation of the SN75LVDS83B. The SN75LVDS83S is a FlatLink transmitter in a single integrated circuit that contains four 7-bit parallel-load, serial-out, and shift registers. Power to the board is provided through banana jacks P4 for VCC and P1 for VCCIO. For correct board operation, power must be fixed at VCC = 3.3 V, and the I/O power (VCCIO) may be adjusted at 1.8V, 2.5V, or 3.3V. This evaluation module is also suitable for evaluating the SN65LVDS93A and SN65LVDS93A-Q1 devices.Features
- Plug and play design
- Power the EVM by USB VBUS or 5 to 5.5V DC IN through a power jack J3
- Access the I2C bus through headers
- Configurable through dip switches
Layout
Yayınlandı: 2017-11-29
| Güncellenmiş: 2022-07-13