Texas Instruments MCF8315RRYEVM Evaluation Module (EVM)

Texas Instruments MCF8315RRYEVM Evaluation Module (EVM) allows users to evaluate the performance of an MCF8315 motor driver in the 32-pin WQFN (RRY) package. The evaluation module includes an onboard FTDI chip to convert USB communication from the micro-USB connector into UART. An onboard MSP430FR2355 microcontroller (MCU) translates the UART communication into control signals sent to the MCF8315 device. There are many user-selectable jumpers, resistors, connectors, and test points to assist with evaluating the many features of the Texas Instruments MCF8315 IC and the configurable device-specific settings.

Features

  • GUI software to simplify the MCx tuning process and performance evaluation
  • MCU-to-MCx shunt jumper header with removable shunts to disconnect main signals going to the motor driver IC from the MCU
  • The shunts can be removed if the user desires to control the MCF8315 IC with an external MCU or to use the evaluation module MCU to control an external MCF8315 IC

Kit Contents

  • MCF8315RRYEVM evaluation module
  • USB A to USB B micro cable
Chart - Texas Instruments MCF8315RRYEVM Evaluation Module (EVM)

Applications

  • Brushless-DC (BLDC) motor modules
  • Residential and living fans
  • Air purifiers and humidifier fans
  • Washer and dishwasher pumps
  • Automotive fans and blowers
  • CPAP machines

Board Layout

Mechanical Drawing - Texas Instruments MCF8315RRYEVM Evaluation Module (EVM)
Yayınlandı: 2024-09-13 | Güncellenmiş: 2024-09-18