Texas Instruments MCF8316C-Q1 Sensorless FOC BLDC Driver

Texas Instruments MCF8316C-Q1 Sensorless Field Oriented Control (FOC) Integrated FET BLDC Driver provides a single-chip, code-free, sensorless FOC device. These are designed for customers driving speed-controlled 12V to 24V brushless-DC motors (BLDC) or Permanent Magnet Synchronous Motor (PMSM) up to 8A peak current. The MCF8316C-Q1 integrates three half-bridges with 40V absolute maximum capability and a very low RDS(ON) of 95mΩ (high-side + low-side FETs). The Texas Instruments MCF8316C-Q1 integrates power management circuits, including a voltage-adjustable buck regulator (3.3V/5V, 170mA) and LDO (3.3V/20mA) that can be used to power external circuits.

The FOC algorithm configuration can be stored in non-volatile EEPROM, which allows the device to operate stand-alone once the device has been configured. The device receives a speed command through a PWM input, analog voltage, variable frequency square wave, or I2C command. There are a large number of protection features integrated into the MCF8316C-Q1, intended to protect the device, motor, and system against fault events.

Features

  • AEC-Q100 qualified for automotive applications
    • Temperature Grade-1 (–40°C ≤ TA ≤ 125°C)
  • Three-phase BLDC motor driver with integrated sensorless motor control algorithm
    • Code-free Field Oriented Control (FOC)
    • Offline motor parameters measurement with Motor Parameter Extraction Tool (MPET)
    • 5-point configurable speed profile support
    • Windmilling support through forward resynchronization and reverse drive
    • Analog, PWM, freq., or I2C-based speed input
    • Configurable motor start-up and stop options
    • Anti-voltage surge (AVS) protection
    • Improved acoustic performance with soft-start, soft-stop, and dead time compensation
    • Variable monitoring through DACOUT pins
  • 4.5V to 35V operating voltage (40V abs max)
  • 8A peak high output current capability 
  • Low MOSFET on-state resistance
    • RDS(ON) (HS + LS) at TA = 25°C: 95mΩ (typ.)
  • Low-power sleep mode
    • 5µA (maximum) at VVM = 24V, TA = 25°C
  • Speed loop accuracy
    • 3% with internal clock and 1% with external clock reference
  • Customer-configurable non-volatile memory (EEPROM) to store device configuration
  • Supports up to 60kHz PWM frequency for low inductance motor support
  • Does not require external current sense resistors; uses built-in current sensing
  • Built-in 3.3V, 20mA LDO regulator
  • Built-in 3.3V/5V, 170mA buck regulator
  • Dedicated DRVOFF pin to disable (Hi-Z) outputs
  • Spread spectrum and slew rate for EMI mitigation
  • Suite of integrated protection features
    • Supply under voltage lockout (UVLO)
    • Supply over-voltage protection (OVP)
    • Motor lock detection (five different types)
    • Over current protection (OCP)
    • Thermal warning and shutdown (OTW/TSD)
    • Fault condition indication pin (nFAULT)
    • Optional fault diagnostics over an I2C interface

Applications

  • Automotive fans and blowers
  • Brushless-DC (BLDC) motor modules
  • Residential and living fans
  • Air purifiers and humidifier fans
  • Washer and dishwasher pumps
  • CPAP machines

Simplified Schematic

Schematic - Texas Instruments MCF8316C-Q1 Sensorless FOC BLDC Driver
Yayınlandı: 2023-10-27 | Güncellenmiş: 2023-11-03