Texas Instruments MCF8329RRYEVM Driver Evaluation Module (EVM)
Texas Instruments MCF8329RRYEVM Driver Evaluation Module (EVM) enables users to evaluate the performance of a 32-pin VQFN packaged MCF8329 motor driver. The evaluation module includes an onboard FTDI chip to convert USB communication from the micro-USB connector into UART. An onboard MSP430FR2355 microcontroller (MCU) translates the UART communication into control signals or SPI formatted data, which is then sent to the MCF8329. There are many user-selectable jumpers, resistors, connectors, and test points to assist in evaluating the many features of the Texas Instruments MCF8329 IC and the configurable device-specific settings.Features
- GUI software to simplify the MCx tuning process and performance evaluation
- 4.5V to 60V, three-phase BLDC gate driver IC with code-free sensorless FOC control
- Sensorless FOC control
- Supports peak gate drive currents up to 1A source and 2A sink
- Onboard MSP430 handles connectivity with the PC and GUI
Applications
- Brushless-DC (BLDC) motor modules
- Coolant, water, fuel, and oil pumps
- Automotive body electronics
- Automotive thermal management
Kit Contents
- MCF8329RRYEVM evaluation module
- USB-A to USB-B micro-cable
Board Layout
Yayınlandı: 2025-03-12
| Güncellenmiş: 2025-03-18