Texas Instruments MSP-ISO Isolation Adapter Board
Texas Instruments MSP-ISO Isolation Adapter Board is an easy-to-use plug-in module that offers galvanic isolation between the debug and target circuits for MSP430 LaunchPad developers. This feature is essential in cases where the debug circuitry may adversely affect the quality of analog signal measurements made by the MSP430 microcontroller. MSP430 LaunchPad™ Development Kit designs from Texas Instruments provide an isolation boundary for all signals – including power and data - between the eZ-FET debug probe and the MCU target sections of the board. This isolation is forfeited using the simple jumpers that ship with the LaunchPad. The MSP-ISO Isolation board plugs into this header and connects the signals while maintaining the isolation between the two sides of the MSP430 LaunchPad.Features
- Isolating target microcontroller from power and data signals removes the influence of emulation hardware to improve analog measurements
- Galvanic isolation between emulation programming and target sides of supported development boards
- No directly connected data signals
- No directly connected power supply or GND
- Still provides all the same eZ-FET debug capabilities: Spy-Bi-Wire, BackChannel UART, 3.3V, 5V, and GND, along with connections for external power supplies
Kit Contents
- 1x MSP-ISO isolation plug-in module
- 1x Quick Start guide
Board Layout
Yayınlandı: 2016-07-12
| Güncellenmiş: 2022-03-11