Texas Instruments MSP430F2xx Ultra-Low Power 16-bit MCUs

Texas Instruments MSP430F2xx Ultra-Low Power 16-bit MCUs are used for a wide range of applications, including consumer electronics, data logging applications, portable medical instruments, and more. 

The MSP430F2xx Series architecture 16-bit RISC CPU, is combined with five low-power modes, and optimized to achieve extended battery life in portable measurement applications. The AFE2xx sub-family is ideal for eMetering applications.

Features

  • Up to 16MHz CPU speed
  • 1.8V to 3.6V operation
  • Up to 120kB Flash
  • Up to 8kB RAM
  • Ultra-fast wake-up from standby mode in <1µs
  • Wide range of high-performance analog and intelligent digital peripherals
  • 0.1µA RAM retention
  • 0.3µA Standby mode (VLO)
  • 0.7µA real-time clock mode
  • 220µA/MHz active
  • Features AFE2xx devices, which include 24-bit sigma-delta A/D converters, hardware multipliers, and other peripherals for energy metering applications

Applications

  • Single-phase electronic watt-hour meter
  • Consumer electronics
  • Data logging
  • Portable medical instruments

Block Diagram

Block Diagram - Texas Instruments MSP430F2xx Ultra-Low Power 16-bit MCUs
Yayınlandı: 2018-08-20 | Güncellenmiş: 2026-04-16