Texas Instruments MSP430FR2000 & MSP430FR21xx Mixed Signal MCUs

Texas Instruments MSP430FR2000/MSP430FR21xx Mixed-Signal Microcontrollers (MCUs) are ultra-low-power, low-cost MCUs with memory sizes from 0.5KB to 4KB of FRAM unified memory. Each of these MCUs comes in several package options, including a small 3mm × 3mm VQFN package. The architecture, FRAM, and integrated peripherals, combined with extensive low-power modes, are optimized to achieve extended battery life in portable, battery-powered sensing applications.

The MSP430FR2000 and MSP430FR21xx devices offer a migration path for 8-bit designs to gain additional features and functionality from peripheral integration and the data-logging and low-power benefits of FRAM. Existing designs using MSP430G2x MCUs can also migrate to the MSP430FR2000 and MSP430F21xx family to increase performance and get the benefits of FRAM.

Features

  • Embedded microcontroller
    • 16-Bit RISC Architecture up to 16MHz
    • Wide supply voltage range from 3.6V down to 1.8V (Minimum supply voltage is restricted by SVS levels)
  • Optimized low-power modes (at 3V)
    • 120µA/MHz Active mode
    • Standby
      • 1µA LPM3.5 with VLO
      • 1µA Real-Time Clock (RTC) counter (LPM3.5 With 32768Hz crystal)
    • 34nA without SVS shutdown (LPM4.5)
  • High-performance analog
    • 8-Channel 10-bit Analog-to-Digital Converter (ADC)
      • Integrated temperature sensor
      • Internal 1.5V reference
      • Sample-and-hold 200ksps
    • Enhanced Comparator (eCOMP)
      • Integrated 6-Bit DAC as reference voltage
      • Programmable hysteresis
      • Configurable high-power and low-power modes
  • Low-Power Ferroelectric RAM (FRAM)
    • Up to 3.75KB of nonvolatile memory
    • Built-in Error Correction Code (ECC)
    • Configurable write protection
    • Unified memory of program, constants, and storage
    • 1015 Write cycle endurance
    • Radiation resistant and nonmagnetic
  • Intelligent digital peripherals
    • One 16-Bit timer with three capture/compare registers (Timer_B3)
    • One 16-Bit counter-only RTC counter
    • 16-Bit Cyclic Redundancy Checker (CRC)
  • Enhanced serial communications
    • Enhanced USCI A (eUSCI_A) supports UART, IrDA, and SPI
  • Clock system
    • On-chip 32kHz RC Oscillator (REFO)
    • On-Chip 16MHz Digitally Controlled Oscillator (DCO) with Frequency-Locked Loop (FLL)
      • ±1% Accuracy with on-chip reference at room temperature
    • On-chip Very-Low-Frequency 10kHz Oscillator (VLO)
    • On-Chip High-Frequency Modulation Oscillator (MODOSC)
    • External 32kHz crystal oscillator (LFXT)
    • Programmable MCLK Prescalar of 1 to 128
    • SMCLK Derived from MCLK with programmable prescalar of 1, 2, 4, or 8
  • General input/output and pin functionality
    • 12 I/Os on 16-Pin package
    • 8 Interrupt pins (4 Pins of P1 and 4 Pins of P2) can wake MCU from LPMs
    • All I/Os are capacitive touch I/Os
  • Development tools and software
    • Free professional development environments
    • Development kits (MSP-TS430PW20, MSP‑FET430U20, MSP‑EXP430FR2311, and MSP‑EXP430FR4133)
  • Family members
    • MSP430FR2111: 3.75KB of Program FRAM + 1KB of RAM
    • MSP430FR2110: 2KB of Program FRAM + 1KB of RAM
    • MSP430FR2100: 1KB of Program FRAM + 512 Bytes of RAM
    • MSP430FR2000: 0.5KB of Program FRAM + 512 Bytes of RAM
  • Package options
    • 16-Pin: TSSOP (PW16)
    • 24-Pin: VQFN (RLL)

Applications

  • Appliance battery packs
  • Smoke and heat detectors
  • Door andwindow sensors
  • Lighting sensors
  • Power monitoring
  • Personal care electronics portable
  • Health and fitness devices

Block Diagram

Block Diagram - Texas Instruments MSP430FR2000 & MSP430FR21xx Mixed Signal MCUs
Yayınlandı: 2017-09-20 | Güncellenmiş: 2025-04-16