Texas Instruments MUX80X-Q1 Single 8:1 & Dual 4:1 Multiplexers

Texas Instruments MUX80X-Q1 Single 8:1 and Dual 4:1 Multiplexers offer latch-up immunity and 1.8V logic, available in an industry-standard TSSOP and small WQFN packages. These multiplexers provide consistent analog-parametric performance across the entire supply-voltage range and support bidirectional analog and digital signals on the source (Sx) and drain (Dx) pins. The MUX80X-Q1 multiplexers operate with dual supply, a single supply, or asymmetric supply, with a maximum supply voltage of 100V. These multiplexers incorporate an integrated pull-down resistor on the logic pins, bidirectional signal paths, and break-before-make switching. The MUX80X-Q1 devices are AEC-Q100 qualified for automotive applications. Typical applications include high-voltage bidirectional switching, analog and digital multiplexing/demultiplexing, BCM, LIDAR module, ZCU, HEV/EV BMS, ADAS, EV charging systems, telematics, and infotainment.

Features

  • AEC-Q100 qualified for automotive applications
  • Device temperature grade 1: –40°C to 125°C ambient operating temperature
  • High supply voltage capable:
    • ±10V to ±50V dual supply
    • 10V to 100V single supply
    • Asymmetric dual supply operation
  • Consistent parametrics across supply voltages
  • Latch-up immune
  • -110dB low crosstalk
  • Removes the need for additional logic rail (VL)
  • 1.8V logic capable
  • Fail-safe logic up to 48V independent of supply
  • Integrated pull-down resistor on logic pins
  • Bidirectional signal path
  • Break-before-make switching
  • -40°C to 125°C TA wide operating temperature
  • Industry-standard TSSOP and smaller WQFN packages

Applications

  • High-voltage bidirectional switching
  • Analog and digital multiplexing/demultiplexing
  • Body Control Module (BCM)
  • LIDAR module
  • Zone Control Modules (ZCU)
  • HEV/EV Battery Management Systems (BMS)
  • Advanced Driver Assistance Systems (ADAS)
  • EV charging systems
  • Telematics
  • Infotainment

Block Diagram

Block Diagram - Texas Instruments MUX80X-Q1 Single 8:1 & Dual 4:1 Multiplexers

Multiplexed Data Acquisition Front End

Texas Instruments MUX80X-Q1 Single 8:1 & Dual 4:1 Multiplexers
Yayınlandı: 2026-05-12 | Güncellenmiş: 2026-05-19