Texas Instruments OMAP3530 Applications Processor

Texas Instruments OMAP3530 high-performance applications processor is based on the enhanced OMAP™ 3 architecture. The OMAP 3 architecture is designed to provide best-in-class video, image, and graphics processing sufficient to support streaming video, 3D mobile gaming, video conferencing, and high-resolution still images. TI OMAP3530 applications processor also supports high-level operating systems, such as Linux and Windows CE.

This TI OMAP device includes state-of-the-art power-management techniques required for high-performance mobile products. OMAP3530 includes multiple subsystems, including a microprocessor unit subsystem based on the ARM Cortex™-A8 processor. It also includes a comprehensive power and clock-management scheme that enables high-performance, low-power operation, and ultralow-power standby features. This TI OMAP3530 applications processor is utilized on the new BeagleBoard.

Features

  • OMAP™ 3 Architecture
  • MPU Subsystem
    • Up to 720MHz ARM Cortex™-A8 Core
    • NEON™ SIMD Coprocessor
  • High Performance Image, Video, Audio (IVA2.2™) Accelerator Subsystem
    • 520-MHz TMS320C64x+™ DSP Core
    • Enhanced Direct Memory Access (EDMA) Controller (128 Independent Channels)
    • Video Hardware Accelerators
  • POWERVR SGX™ Graphics Accelerator
    • Tile Based Architecture delivering 10MPoly/sec
    • Universal Scalable Shader Engine: Multi-threaded Engine Incorporating Pixel and Vertex Shader Functionality
    • Industry Standard API Support: OpenGLES 1.1 and 2.0, OpenVG1.0
    • Fine Grained Task Switching, Load Balancing, and Power Management
    • Programmable High Quality Image Anti-Aliasing
  • Fully Software-Compatible With C64x and ARM9™
  • Commercial and Extended Temperature Grades

Applications

  • Streaming video
  • 3D mobile gaming
  • Video conferencing
  • High-resolution still image
Yayınlandı: 2012-11-05 | Güncellenmiş: 2022-03-11