Texas Instruments OPA140 / OPA2140 / OPA4140 Operational Amplifiers

Texas Instruments OPA140 / OPA2140 / OPA4140 JFET Operational Amplifiers are a series of low-power JFET input amplifiers that feature good drift and low input bias current. The rail-to-rail output swing and input range that includes V- allows designers to take advantage of the low-noise characteristics of JFET amplifiers while also interfacing to modern, single-supply, precision analog-to-digital converters (ADCs) and digital-to-analog converters (DACs). The TI OPA140 / OPA2140 / OPA4140 JFET op amps are ideal for use with a variety of applications, including battery-powered instruments, industrial controls, medical instrumentation, and more.

Features

  • 1µV/°C Max very low offset drift
  • 12µV Very low offset
  • 10pA max Low input bias current
  • Very low 1/f noise: 250nVPP, 0.1Hz to 10Hz
  • 5.1nV/√Hz Low noise
  • 20V/µs Slew rate
  • 2.0mA Max low supply current
  • Input voltage range includes V - supply
  • 4.5V to 36V Single-supply operation
  • Dual-Supply Operation: ±2.25V to ±18V
  • No phase reversal
  • Industry-standard SO packages
  • MSOP-8, TSSOP, and SOT23 packages

Applications

  • Battery-powered instruments
  • Industrial controls
  • Medical instrumentation
  • Photodiode amplifiers
  • Active filters
  • Data acquisition systems
Yayınlandı: 2010-11-23 | Güncellenmiş: 2022-03-11