Texas Instruments OPA1688 SoundPlus™ Audio Amplifiers
Texas Instruments OPA1688 SoundPlus™ Audio Amplifiers are 36V, single-supply, low-noise operational amplifiers capable of operating on supplies ranging from 4.5V (±2.25V) to 36V (±18V). These high-voltage audio operational amplifiers, in conjunction with the OPA16xx devices, provide a family of bandwidth, noise, and power options to meet the needs of a wide variety of applications. The OPA1688 are available in micro packages, and offer low offset, drift, and quiescent current. These devices also offer wide bandwidth, fast slew rate, and high output current drive capability. The dual and quad versions all have identical specifications for maximum design flexibility. Input signals beyond the supply rails do not cause phase reversal. The input can operate 100mV below the negative rail and within 2V of the top rail during normal operation.Features
- THD+N, 50mW, 32Ω, 1kHz, -109dB
- 4.5V to 36V, ±2.25V to ±18V Wide supply range
- ±0.25mV Low offset voltage
- ±0.5µV/°C Low offset drift
- 10MHz Gain bandwidth
- ±10pA Low input bias current
- Low quiescent current of 1.6mA per amplifier
- 8nV/√Hz Low noise
- EMI- and RFI-filtered inputs
- Input range includes the negative supply
- Input range operates to the positive supply
- Rail-to-rail output
- 120dB High common-mode rejection
- SOIC-8 Industry-standard package
- WSON-8 micro-package
Applications
- Headphone driver
- Analog and digital mixers
- Audio effects processors
- Transducer amplifiers
- Musical instruments
- A/V Receivers
- DVD and Blu-Ray™ players
- Car audio systems
Yayınlandı: 2015-11-23
| Güncellenmiş: 2022-03-11