Texas Instruments OPA2837DGKEVM Evaluation Module
Texas Instruments OPA2837DGKEVM Evaluation Module is a platform designed to quickly and easily demonstrate the functionality and versatility of the dual-channel OPA837 amplifiers. Using onboard connectors, the OPA2837DGKEVM is ready to connect to power, signal source, and test instruments. Common 50Ω laboratory equipment has an easy connection through inputs and outputs on the configured EVM. The OPA2837DGKEVM offers a total onboard load of 2kΩ to each amplifier, with the output resistor network converting the output to a 50Ω impedance source.Features
- Configured for split-supply operation and easily modified for single supply
- Default gain of 1V/V configuration can be easily reconfigured for other gains
- Designed for easy connection to standard 50Ω input and output impedance test equipment
- Simple interface to the inputs and outputs through the SMA connectors
Yayınlandı: 2018-08-08
| Güncellenmiş: 2023-02-08