Texas Instruments OPA4488 Operational Amplifiers

Texas Instruments OPA4488 Operational Amplifiers are 48V, wide-bandwidth, low noise, zero-drift, and Mux-friendly Operational Amplifiers (op amps). These amplifiers feature 7.5µV offset voltage (maximum) and 0.025µV/°C offset voltage drift (maximum) over a wide temperature range. The OPA4488 operational amplifiers include a 4.5V to 48V supply voltage range, 1.5mA low quiescent current, and -40°C to 125°C operating temperature range. These OP amps provide a combination of high precision, fast settling, and low noise. The OPA4488 operational amplifiers are available in industry-standard and micro-size packages to fit the most space-constrained applications. Typical applications include battery test equipment, a weigh scale, an analog input module, a pressure transmitter, a programmable DC power supply, and a semiconductor test.

Features

  • High DC precision:
    • 0.025μV/°C, maximum zero drift
    • 7.5μV, maximum low offset voltage
    • 140dB, minimum high PSRR
    • 140dB, minimum high CMRR
  • Excellent AC performance:
    • 14MHz gain bandwidth
    • 40V/µs slew rate
    • 7.5nV/√Hz low broadband noise
    • 160nVPP near-zero flicker noise
  • 4.5V to 48V supply voltage range
  • Input includes the negative rail
  • 1.5mA low quiescent current
  • Thermal shutdown
  • Latch-up protection
  • -40°C to 125°C operating temeperature range

Applications

  • Battery test equipment
  • Weigh scale
  • Analog input module
  • Pressure transmitter
  • Programmable DC power supply
  • Semiconductor test

High-Side Current Shunt Monitor Application

Application Circuit Diagram - Texas Instruments OPA4488 Operational Amplifiers

Functional Block Diagram

Block Diagram - Texas Instruments OPA4488 Operational Amplifiers
Yayınlandı: 2026-05-11 | Güncellenmiş: 2026-05-18