Texas Instruments OPA462EVM Evaluation Module
Texas Instruments OPA462EVM Evaluation Module provides a platform to evaluate the OPA462 high voltage, high current operational amplifier. The OPA462 is a precision power amplifier capable of operating over a very wide supply range of ±6V to ±90V, with an input common-mode range extending within a few volts from each rail.The Texas Instruments OPA462EVM Evaluation Module evaluates the devices' performance in single and dual-supply configurations. Multiple component footprints allow most common circuit configurations, including Howland's current pump.
Features
- Includes protection against power supply sequencing and inductive load kickback
- Easy access to pertinent nodes with test points and terminal blocks
- Flexible design allows a wide variety of circuit configurations
- Internal power plane provides adequate heat sinking for most applications
Overview
Yayınlandı: 2019-11-25
| Güncellenmiş: 2024-02-06