Texas Instruments OPAx828 JFET-Input Operational Amplifier

Texas Instruments OPAx828 JFET-Input Operational Amplifier is the next generation OPA627 and OPA827 operational amplifier (op amp), combining high speed with high DC precision and AC performance. This op amp supplies low-offset voltage, low drift over temperature, low bias current, and low noise with only 60nVRMS 0.1 to 10Hz noise. The OPA828 operates over a wide supply-voltage range, ±4V to ±18V, on a supply current of 5.5mA/channel (typical).

AC characteristics, including a 45MHz gain bandwidth product (GBW), a slew rate of 150V/µs, and precision dc characteristics, make the Texas Instruments OPAx828 an excellent choice for various systems. These include high-speed and high-resolution data-acquisition systems, such as 16-bit to 18-bit mixed-signal systems. It also includes transimpedance (I/V-conversion) amplifiers, filters, precision ±10V front ends, and high-impedance sensor-interface applications.

Features

  • 4nV/√Hz at 1kHz low input voltage noise density 
  • 0.1Hz to 10Hz: 60nVRMS input voltage noise 
  • 1pA low input bias current 
  • 50µV input offset voltage 
  • 0.45µV/°C input offset drift 
  • MUX-friendly inputs
  • 45MHz gain bandwidth 
  • 150V/µs slew rate 
  • 120ns 14-bit settling time 
  • Overload power limiter
  • ±4V to ±18V wide supply voltage range 
  • 8-pin SOIC package

Applications

  • Data Acquisition (DAQ)
  • Optical module
  • Seismic test equipment
  • Mixed module
  • Ultrasound scanners

Videos

Functional Block Diagram

Block Diagram - Texas Instruments OPAx828 JFET-Input Operational Amplifier
Yayınlandı: 2019-03-11 | Güncellenmiş: 2023-07-31