Texas Instruments OPA837DBVEVM Op Amp Evaluation Module
Texas Instruments OPA837DBVEVM Operational Amplifier Evaluation Module demonstrates the functionality and versatility of the OPA837 amplifier, available in the DBV (SOT23-6) package. Through onboard connectors, the OPA837DBVEVM is equipped to connect to power, signal source, and test instruments. Configured for easy connection, the OPA837DBVEVM uses inputs and outputs with common 50Ω laboratory equipment.Features
- Configured for split-supply operation and easily modified for single supply
- Default gain of 1V/V configuration can be easily reconfigured for other gains
- Designed for easy connection to standard 50Ω input and output impedance test equipment
- Inputs and outputs include SMA connectors
Yayınlandı: 2017-11-14
| Güncellenmiş: 2022-07-11