Texas Instruments OPA837DCKEVM Op Amp Evaluation Module
Texas Instruments OPA837DCKEVM Operational Amplifier Evaluation Module is designed to quickly and easily demonstrate the OPA837 amplifier offered in the DCK (SC70-5) package. The OPA837DCKEVM is developed for easy connection to standard 50Ω input and output impedance test equipment. Through onboard connectors, the OPA837DCKEVM is equipped to connect to power, signal source, and test instruments.Features
- Configured for split-supply operation and easily modified for single supply
- Default gain of 1V/V configuration can be easily reconfigured for other gains
- Designed for easy connection to standard 50Ω input and output impedance test equipment
- Inputs and outputs include SMA connectors
Yayınlandı: 2017-11-14
| Güncellenmiş: 2022-07-11