Texas Instruments OPA838DCKEVM Op Amplifier Evaluation Module

Texas Instruments OPA838DCKEVM Operational Amplifier Evaluation Module helps designers to evaluate the single OPA838 amplifier in the DCK (SC70-5) package. Through the use of onboard connectors, the OPA838DBVEVM is ready to connect to power, signal source, and test instruments. The inputs and outputs, which include SMA connectors, on the device are configured for easy connection with common 50Ω laboratory equipment. Additionally, the OPA838DCKEVM has a default gain of 1 V/V configuration which can be easily reconfigured for other gains.

Features

  • Configured for split-supply operation and easily modified for single supply 
  • Default gain of 1V/V configuration can be easily reconfigured for other gains
  • Designed for easy connection to standard 50Ω input and output impedance test equipment 
  • Inputs and outputs include SMA connectors
Yayınlandı: 2017-10-27 | Güncellenmiş: 2022-07-07