Texas Instruments OPAx863A Voltage-Feedback Amplifiers

Texas Instruments OPAx863A Voltage-Feedback Amplifiers are low-power, unity-gain stable, rail-to-rail input and output, voltage-feedback operational amplifiers. These are trimmed in the package to offer high precision performance with a maximum input offset voltage of 95µV and offset drift of 1.2µV/°C for high accuracy measurements over temperature.

The OPAx863A devices offer a gain-bandwidth product of 50MHz, a slew rate of 100V/µs with a voltage noise density of 6.3nV/√Hz while consuming only 800µA per channel. The rail-to-rail input stage with 2.7V supply operation is helpful in portable battery-powered applications. The rail-to-rail input stage is well matched for gain-bandwidth product and noise across the full input common-mode voltage range, enabling superior performance with a wide-input dynamic range.

The Texas Instruments OPAx863A devices include overload power limiting to limit the increase in IQ with saturated outputs, thereby preventing excessive power dissipation in power-conscious battery-operated systems. The output stage is short-circuit protected, making it conducive to ruggedized environments.

Features

  • 50MHz gain-bandwidth product
  • High precision
    • 95µV (maximum) input offset voltage
    • 1.2µV/°C (maximum) offset drift
  • Low power
    • 800µA/ch (typical) quiescent current
    • 2.7V to 12.6V supply voltage
  • 6.3nV/√Hz input voltage noise
  • 100V/µs slew rate
  • Rail-to-rail input and output
  • HD2/HD3: –129dBc/–138dBc at 20kHz (2VPP)
  • –40°C to +125°C operating temperature range
  • Additional features
    • Overload power limit
    • Output short-circuit protection

Applications

  • Low-power SAR and ΔΣ ADC driver
  • ADC reference buffer
  • Low-side current sensing
  • Photodiode TIA interface
  • Inductive sensing
  • Battery-powered instrumentation
  • Gain and active filter stages

Functional Block Diagram

Block Diagram - Texas Instruments OPAx863A Voltage-Feedback Amplifiers
Yayınlandı: 2023-02-15 | Güncellenmiş: 2025-02-05