Texas Instruments OPAx992/OPAx992-Q1 Low Noise Op Amp
Texas Instruments OPAx992/OPAx992-Q1 Low-Offset-Voltage Low Noise Operational Amplifier (Op Amp) is a family of high voltage (40V) general-purpose operational amplifiers. These devices offer excellent DC precision and AC performance, including rail-to-rail input/output, low offset (±210µV, typ.), low offset drift (±0.25µV/°C, typ.) and low noise (7nV/√Hz at 1kHz, 4.4nV/√Hz at 10kHz).Features such as differential and common-mode input voltage ranges to the supply rails, high short-circuit current (±65mA), and high slew rate (32V/µs) make the OPAx992/OPAx992-Q1 a flexible, robust, and high-performance op amp for high-voltage industrial applications. The Texas Instruments OPAx992/OPAx992-Q1 family of op amps is available in micro-size packages (WSON) and standard packages (SOT-23, SOIC, and TSSOP) and is specified from –40°C to 125°C. The OPAx992-Q1 devices are AEC-Q100 qualified for automotive applications.
Features
- ±210µV low offset voltage
- ±0.25µV/°C low offset voltage drift
- 7nV/√Hz at 1kHz, 4.4nV/√Hz broadband low noise
- 115dB high common-mode rejection
- ±10pA low bias current
- Rail-to-rail input and output
- 10.6MHz GBW, unity-gain stable wide bandwidth
- 32V/µs high slew rate
- MUX-friendly/comparator inputs
- Amplifier operates with differential inputs up to supply rail
- The amplifier can be used in open-loop or as a comparator
- 2.4mA per amplifier low quiescent current
- ±1.35V to ±20V, 2.7V to 40V wide supply
- Robust EMIRR performance
Applications
- Multiplexed data-acquisition systems
- Test and measurement equipment
- Motor drive (power stage and control modules)
- Power delivery (UPS, server, and merchant network power)
- ADC driver and reference buffer amplifier
- Programmable logic controllers
- Analog input and output modules
- High-side and low-side current sensing
- High precision comparator
Datasheets
Functional Block Diagram
Yayınlandı: 2022-03-15
| Güncellenmiş: 2025-02-27