Texas Instruments OPT3002EVM Ambient Light Sensor Evaluation Module
Texas Instruments OPT3002EVM Ambient Light Sensor Evaluation Module (EVM) is a platform for evaluating the performance of the OPT3002 under various conditions. The OPT3002 is an ambient light sensor (ALS) with a digital output integrated circuit. It uses a two-wire interface that works with the I2C protocol making it ideal for many applications. The Texas Instruments OPT3002EVM consists of two PCBs (an SM-USB-DIG board and a test board). The first is the SM-USB-DIG board that communicates with the computer, provides power, and sends and receives appropriate digital signals. The second is the OPT3002 test board, which contains the OPT3002 and its support circuitry.Features
- Small form factor
- 100mil spaced test points for easy experimentation with external controllers
- Intuitive GUI software
- Protective plastic case
Kit Contents
- OPT3002 test board
- SM-USB-DIG board
- USB extension cable
Software
Additional Resources
Yayınlandı: 2016-07-25
| Güncellenmiş: 2023-10-27