Texas Instruments OPT3006EVM Evaluation Module (EVM)
Texas Instruments OPT3006EVM Evaluation Module (EVM) is a platform for evaluating the performance of the OPT3006 under various conditions. The OPT3006 is an ambient light sensor (ALS) with a digital output integrated circuit. The evaluation module consists of two PCBs. The first is the SM-USB-DIG board that communicates with the computer, provides power, and sends and receives appropriate digital signals. The second is the OPT3006 test board, a rigid PCB with a Flex-PCB mounted, which contains the Texas Instruments OPT3006.Features
- Small, ultra-thin form factor, demonstrating Flex-PCB mounting
- Demonstration of FPCB cutout, allowing light to illuminate the sensor
- Mechanical-only device example for size demonstration
- USB hardware interface
- Intuitive GUI software
- Protective plastic case
- 100mil spaced test points for easy experimentation with external controllers
Kit Contents
- SM-USB-DIG
- USB Cable
Additional Resorces
Yayınlandı: 2018-05-22
| Güncellenmiş: 2023-10-30