Texas Instruments PCA9306EVM I2C Translator Evaluation Module (EVM)

Texas Instruments PCA9306EVM I2C Translator Evaluation Module (EVM) can evaluate the PCA9306, an I2C Bus, and SMBus voltage-level translator in the DCU package. The I2C buses of the Texas Instruments PCA9306EVM are easily accessed via SDA_1, SCL_1, SDA_2, and SCL_2 test points and are symmetrically laid out for optimal performance. All IC signals are available through test point connections.

Features

  • Access to VDPU1, VDPU2, EN, SDA1, SCL1, SDA2, and SCL2 pins
  • Footprint for a socket for evaluating multiple PCA9306 devices
  • Footprints to test different capacitive loads
  • Footprints to test different pull-up resistor values
  • Different load options allow for the testing of different translator configurations

Hardware Block Diagram

Block Diagram - Texas Instruments PCA9306EVM I2C Translator Evaluation Module (EVM)
Yayınlandı: 2019-01-11 | Güncellenmiş: 2023-05-25