Texas Instruments PCM1802EVM ADC Evaluation Module (EVM)
Texas Instruments PCM1802EVM ADC Evaluation Module (EVM) was designed to demonstrate the performance and functionality of the PCM1802 device. The PCM1802 is a high-performance, single-chip, stereo analog-to-digital converter (ADC) with single-ended analog voltage input. The Texas Instruments PCM1802EVM is powered with a single 5V supply. Access to the converter output is provided on the audio serial interface in I2S, right-justified (RJ), and left-justified (LJ) formats.Features
- Low-power, stereo ADC
- Easy-to-use hardware-controlled interface
- Direct access to digital audio signals and control interface for simple end-system integration
Board Layout
Yayınlandı: 2022-04-27
| Güncellenmiş: 2022-05-24